Parametric results for: JS-12N-K under Power/Signal Relays

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
-
Manufacturer Part Number: js12nk
Select parts from the table below to compare.
Compare
Compare
JS-12N-K
FUJITSU Limited
$0.6785 Buy Yes Active 12 V 220 mW 660 Ω 10 A 400 V 300 V 10 A 50000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 18 mA 8.5 V 1.2 V 888 V 12 V 2000VA@400VAC 10A@400VAC 192W@300VDC 10A@300VDC 100 mΩ Random 1 GΩ 10 ms 5 ms BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE e4 -40 °C 85 °C AC/DC Silver Tin Oxide GOLD THROUGH HOLE-STRAIGHT 5 1 FORM C PLASTIC SEALED NO Gold (Au) SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm 0.0032994665989331978 inch FUJITSU LTD ROHS COMPLIANT compliant
JS12NK
FUJITSU Semiconductor Limited
Check for Price Buy Yes Yes Active 220 mW 660 Ω 8 A 250 V 24 V 8 A 500000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY JS DC 18 mA 8.5 V 1.2 V 12 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE e4 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO GOLD (12) SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm FUJITSU LTD ROHS COMPLIANT compliant
JS-12N-K
FUJITSU Semiconductor Limited
Check for Price Buy Yes Yes Transferred 220 mW 660 Ω 8 A 250 V 24 V 8 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 18 mA 8.5 V 1.2 V 12 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO Gold Flash (Au) - with Nickel (Ni) barrier SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm FUJITSU SEMICONDUCTOR AMERICA INC ROHS COMPLIANT compliant EAR99 8536.41.00.20
JS-12N-K-V3
FUJITSU Semiconductor Limited
Check for Price Buy Yes Yes Transferred 220 mW 660 Ω 8 A 250 V 24 V 8 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 18 mA 8.5 V 1.2 V 12 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE e4 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO Gold (Au) SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm FUJITSU SEMICONDUCTOR AMERICA INC ROHS COMPLIANT compliant EAR99 8536.41.00.20
JS-12N-K0
FUJITSU Limited
Check for Price Buy Active 220 mW 660 Ω 8 A 250 V 24 V 8 A 100000000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 18 mA 8.5 V 1.2 V 12 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm FUJITSU LTD ROHS COMPLIANT compliant EAR99 8536.41.00.20
JS-12N-KT-V3
FUJITSU Limited
Check for Price Buy Active 12 V 220 mW 660 Ω 8 A 250 V 24 V 8 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 8.5 V 1.2 V 8A@250VAC 8A@24VDC 1 GΩ 10 ms 5 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C DC 6 1 FORM C PLASTIC SEALED SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm 0.002999745999491999 inch FUJITSU LTD compliant EAR99 8536.41.00.20
JS12NKV3
FUJITSU Semiconductor Limited
Check for Price Buy Yes Yes Active 220 mW 660 Ω 8 A 250 V 24 V 8 A 500000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY JS DC 18 mA 8.5 V 1.2 V 12 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE e4 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO GOLD SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm FUJITSU LTD ROHS COMPLIANT compliant
JS-12N-K
FUJITSU Component Ltd
Check for Price Buy Yes Active 220 mW 660 Ω 8 A 250 V 24 V 8 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 18 mA 8.5 V 1.2 V 12 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO Gold Flash (Au) - with Nickel (Ni) barrier SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm FUJITSU COMPONENT LTD ROHS COMPLIANT unknown EAR99 8536.41.00.20
JS-12N-K0
FUJITSU Semiconductor Limited
Check for Price Buy Active 220 mW 660 Ω 8 A 250 V 24 V 8 A 100000000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 18 mA 8.5 V 1.2 V 12 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm FUJITSU LTD ROHS COMPLIANT unknown EAR99 8536.41.00.20
JS-12N-K0
FUJITSU Component Ltd
Check for Price Buy Active 220 mW 660 Ω 8 A 250 V 24 V 8 A 100000000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 18 mA 8.5 V 1.2 V 12 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm FUJITSU COMPONENT LTD unknown EAR99 8536.41.00.20