Filter Your Search
1 - 3 of 3 results
|
JM38510/65403BRA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 335 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
JM38510/65403BRA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 335 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 20 | |||||||||||||||
![]() |
JM38510/65403BRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 335 ns | 67 ns | 8 | 8 | NO | DIP | 150 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | LG-MAX | ENABLE LOW | 7.8 mA | 2 | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP | 20 | EAR99 |