Parametric results for: JCB0324D15-HZ under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: jcb0324d15hz
Select parts from the table below to compare.
Compare
Compare
JCB0324D15-HZ
XP Power
Check for Price Active 24 V 15 V 36 V 18 V 14.85 V 15.15 V 2 NO NO ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 3 W R-XDMA-P14 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.32 mm 31.75 mm 10.66 mm XP POWER LTD MODULE , 24/14 compliant EAR99