Parametric results for: JANTXV4N48U under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: jantxv4n48u
Select parts from the table below to compare.
Compare
Compare
JANTXV4N48U
Teledyne Micropac
Check for Price Buy Active 40 mA 1.5 V YES SURFACE MOUNT 50 mA 1 kV 100 % HIGH RELIABILITY 40 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 20 µs 125 °C -55 °C 1 MICROPAC INDUSTRIES INC LCC-6 unknown 3A001.A.2.C 8541.40.80.00 Transistor Outputs
JANTXV4N48U
Minco Technology Labs LLC
Check for Price Buy No Obsolete 40 mA 1.5 V YES SURFACE MOUNT 50 mA 1 kV 100 % 60 V SINGLE 100 µA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 20 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) MICROSS MINCO LLC CERAMIC PACKAGE-6 unknown 3A001.A.2.B 8541.40.80.00 Transistor Outputs
JANTXV4N48U
TT Electronics Resistors
Check for Price Buy Yes Obsolete 40 mA 1.3 V YES SURFACE MOUNT 50 mA 1 kV HIGH RELIABILITY 40 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 20 µs e0 125 °C -55 °C 1 TIN LEAD TT ELECTRONICS PLC LCC-6 compliant 3A001.A.2.B 8541.40.80.00 Transistor Outputs 1997-01-01
JANTXV4N48U
TT Electronics OPTEK Technology
Check for Price Buy No Transferred 40 mA 1.5 V YES SURFACE MOUNT 50 mA 1 kV 100 % HIGH RELIABILITY 40 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 20 µs e0 125 °C -65 °C 1 Tin/Lead (Sn/Pb) OPTEK TECHNOLOGY INC unknown 3A001.A.2.B 8541.40.80.00 Transistor Outputs