Filter Your Search
1 - 10 of 19 results
|
JANTX4N24
TT Electronics OPTEK Technology
|
$32.7559 Buy | No | Transferred | 40 mA | 100 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | SIMILAR TO TO-99, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
JANTX4N24A
TT Electronics OPTEK Technology
|
$35.8601 Buy | No | Transferred | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 100 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC, TO-78, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | ||||
|
JANTX4N24U
TT Electronics OPTEK Technology
|
$39.7083 Buy | No | Transferred | 40 mA | 100 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | CERAMIC PACKAGE-6 | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
JANTX4N24A
Teledyne Micropac
|
Check for Price Buy | Active | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 100 % | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||||
|
JANTX4N24
Minco Technology Labs LLC
|
Check for Price Buy | No | Obsolete | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 100 % | 40 V | SINGLE | 150 % | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | SIMILAR TO TO-99, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | ||||
|
JANTX4N24
Defense Logistics Agency
|
Check for Price Buy | Active | 40 mA | 100 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -65 °C | 1 | DEFENSE LOGISTICS AGENCY | SIMILAR TO TO-99, 6 PIN | unknown | Transistor Outputs | |||||||||||||||||
|
JANTX4N24U
Defense Logistics Agency
|
Check for Price Buy | Active | 40 mA | 100 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -65 °C | 1 | DEFENSE LOGISTICS AGENCY | CERAMIC PACKAGE-6 | unknown | Transistor Outputs | |||||||||||||||||
|
JANTX4N24U
Teledyne Micropac
|
Check for Price Buy | Yes | Active | 40 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 100 % | 35 V | SINGLE | 150 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||
|
JANTX4N24
Texas Instruments
|
Check for Price Buy | Obsolete | 40 mA | 1 kV | 150 % | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | TEXAS INSTRUMENTS INC | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
JANTX4N24
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 100 % | HIGH RELIABILITY | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | TIN LEAD | TT ELECTRONICS PLC | TO-99, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs |