Filter Your Search
1 - 9 of 9 results
|
JANTX2N2323S
Unitrode Corporation
|
Check for Price Buy | Obsolete | 2 mA | 200 µA | 50 V | 2.512 A | SCR | SINGLE | 20 µs | 1.8 V/us | 800 mV | 10 µA | 50 V | TO-5 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | UNITRODE CORP | unknown | ||||||||||||||
|
JANTX2N2323S
VPT Components
|
Check for Price Buy | No | Active | 2 mA | 200 µA | 75 V | SCR | SINGLE | 800 mV | 50 V | TO-205AD | O-MBCY-W3 | Qualified | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | VPT COMPONENTS | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
JANTX2N2323S
Silicon Transistor Corporation
|
Check for Price Buy | No | Transferred | 220 A | 2 mA | 200 µA | 50 V | 2.512 A | SCR | SINGLE | 1 V | 15 A | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
JANTX2N2323S
Cobham PLC
|
Check for Price Buy | Transferred | 200 µA | 50 V | 2.512 A | SCR | SINGLE | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | COBHAM PLC | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
JANTX2N2323S
New England Semiconductor
|
Check for Price Buy | Transferred | 200 µA | 50 V | 2.512 A | SCR | SINGLE | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NEW ENGLAND SEMICONDUCTOR | unknown | ||||||||||||||||||||||
|
JANTX2N2323S
Defense Logistics Agency
|
Check for Price Buy | Active | 350 mA | SCR | SINGLE | TO-39 | O-MBCY-W3 | e0 | Qualified | MIL-19500/276F | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | unknown | TO-5, 3 PIN | |||||||||||||||||||||||
|
JANTX2N2323S
Cobham Semiconductor Solutions
|
Check for Price Buy | Transferred | 200 µA | 50 V | 2.512 A | SCR | SINGLE | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | AEROFLEX/METELICS INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
JANTX2N2323S
Microsemi Corporation
|
Check for Price Buy | No | No | Obsolete | 2 mA | 350 mA | 50 V | SCR | SINGLE | HIGH RELIABILITY | 20 µs | 1.8 V/us | 800 mV | 10 µA | 50 V | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL-19500/276F | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | EAR99 | 8541.30.00.80 | TO-5, 3 PIN | Microsemi Corporation | ||||||||
|
JANTX2N2323S
MACOM
|
Check for Price Buy | Transferred | 200 µA | 50 V | 2.512 A | SCR | SINGLE | TO-39 | O-MBCY-W3 | e0 | Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.30.00.80 |