Parametric results for: JANTX1N6641 under Rectifier Diodes

Filter Your Search

1 - 10 of 33 results

|
-
-
-
Manufacturer Part Number: jantx1n6641
Select parts from the table below to compare.
Compare
Compare
JANTX1N6641
Microchip Technology Inc
$8.8743 Buy No Active 300 mA 1.1 V 5 ns 100 nA SILICON RECTIFIER DIODE SINGLE NO 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Qualified O-XALF-W2 e0 MIL-19500/609D DO-35 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC SIMILAR TO DO-35, 2 PIN compliant
JANTX1N6641US
Microchip Technology Inc
$11.5152 Buy No Active 300 mA 1.1 V 5 ns 100 nA SILICON RECTIFIER DIODE SINGLE YES 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Qualified O-XELF-R2 e0 MIL-19500/609D 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC SURFACE MOUNT PACKAGE-2 compliant
JANTX1N6641US/TR
Microchip Technology Inc
$11.6723 Buy Active 300 mA 1.1 V 5 ns 100 nA SILICON RECTIFIER DIODE SINGLE YES 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Qualified O-XELF-R2 e0 MIL-19500/609D 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.70
JANTX1N6641U
Microsemi Corporation
Check for Price Buy Obsolete 300 mA 5 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 METALLURGICALLY BONDED GENERAL PURPOSE 1 Not Qualified O-XELF-R2 e0 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP O-XELF-R2 compliant EAR99 8541.10.00.70 2
JANTX1N6641
Microsemi Corporation
Check for Price Buy No No Transferred 300 mA 1.1 V 5 ns 100 nA SILICON RECTIFIER DIODE SINGLE NO 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Not Qualified O-XALF-W2 e0 MIL-19500/609D DO-35 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP SIMILAR TO DO-35, 2 PIN unknown EAR99 8541.10.00.70 2 DO-35
JANTX1N6641US
Microsemi Corporation
Check for Price Buy No No Transferred 300 mA 1.1 V 5 ns 100 nA SILICON RECTIFIER DIODE SINGLE YES 1 METALLURGICALLY BONDED GENERAL PURPOSE 2.5 A 1 Not Qualified O-XELF-R2 e0 MIL-19500/609D 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP SURFACE MOUNT PACKAGE-2 unknown EAR99 8541.10.00.70 2
JANTX1N6641US
VPT Components
Check for Price Buy No Active 200 mA 1.1 V 5 ns 100 nA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 ULTRA FAST RECOVERY 200 mA 1 50 V Qualified O-LELF-R2 MIL-19500 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END VPT COMPONENTS MELF-2 compliant EAR99 8541.10.00.70
JANTX1N6641US
MACOM
Check for Price Buy Transferred 300 mA 5 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 METALLURGICALLY BONDED Qualified O-LELF-R2 e0 MIL-19500/578 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END M/A-COM TECHNOLOGY SOLUTIONS INC HERMETIC SEALED GLASS PACKAGE-2 compliant EAR99 8541.10.00.70
JANTX1N6641US
Cobham Semiconductor Solutions
Check for Price Buy Transferred 300 mA 5 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 METALLURGICALLY BONDED Not Qualified O-LELF-R2 e0 MIL-19500/578 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END AEROFLEX/METELICS INC HERMETIC SEALED GLASS PACKAGE-2 unknown EAR99 8541.10.00.70 2
JANTX1N6641UBCC
VPT Components
Check for Price Buy Active 300 mA 1.1 V 5 ns 100 nA SILICON 75 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 50 V 2 FAST RECOVERY 2.5 A 1 50 V Qualified R-CDSO-N3 MIL-PRF-19500 200 °C -65 °C 3 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL VPT COMPONENTS unknown EAR99