Parametric results for: JAN1N6163A under Transient Suppressors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: jan1n6163a
Select parts from the table below to compare.
Compare
Compare
JAN1N6163A
Microchip Technology Inc
$16.4787 Buy No Active 3 W SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 56 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 e0 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JAN1N6163AUS
Microchip Technology Inc
$20.0903 Buy No Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 56 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 e0 MIL ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant MELF-2
JAN1N6163A
Semtech Corporation
Check for Price Buy Transferred 103.1 V 5 µA 5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS NO 56 V 2 AVALANCHE HIGH RELIABILITY 1.5 kW Qualified O-LALF-W2 MIL-19500/516 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SEMTECH CORP unknown HERMETIC SEALED, GLASS PACKAGE-2 2 EAR99 8541.10.00.50
JAN1N6163AUS
Defense Logistics Agency
Check for Price Buy Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 56 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 e0 MIL NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END DEFENSE LOGISTICS AGENCY unknown MELF-2
JAN1N6163A
Defense Logistics Agency
Check for Price Buy Active 5 W SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE 1.5 kW Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DEFENSE LOGISTICS AGENCY unknown
JAN1N6163AUS
Microsemi Corporation
Check for Price Buy No No Transferred SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 56 V 1 AVALANCHE 1.5 kW Not Qualified O-LELF-R2 e0 MIL ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP unknown MELF-2 2 EAR99 8541.10.00.50 MELF
JAN1N6163AUS
Micross Components
Check for Price Buy Active 103 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 56 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROSS COMPONENTS unknown
JAN1N6163AUS
Semtech Corporation
Check for Price Buy Transferred 103 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 56 V 1 AVALANCHE 1.5 kW Qualified O-LELF-R2 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SEMTECH CORP unknown EAR99 8541.10.00.50 SEMTECH
JAN1N6163A
Semicon Components Inc
Check for Price Buy Obsolete 5 W SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE 1.5 kW Not Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SEMICON COMPONENTS INC unknown EAR99 8541.10.00.50
JAN1N6163A
Microsemi Corporation
Check for Price Buy No No Transferred 3 W SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 56 V 1 AVALANCHE HIGH RELIABILITY 1.5 kW Not Qualified O-LALF-W2 e0 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown HERMETIC SEALED, GLASS, C PACKAGE-2 2 EAR99 8541.10.00.50