Parametric results for: JAN1N6127A under Transient Suppressors

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
Manufacturer Part Number: jan1n6127a
Select parts from the table below to compare.
Compare
Compare
JAN1N6127A
Microchip Technology Inc
$13.8363 No Active 3 W SILICON 67.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 500 W Qualified O-LALF-W2 e0 MIL-19500/516 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JAN1N6127AUS
Microchip Technology Inc
$17.3086 No Active 103.1 V 1 µA 2 W SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 56 V 1 AVALANCHE HIGH RELIABILITY 500 W 56 V Qualified O-LELF-R2 e0 MIL-19500 175 °C -55 °C 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant MELF-2
JAN1N6127AUS
Bkc Semiconductors Inc
Check for Price No Obsolete 108 V 5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 56 V 1 AVALANCHE 500 W Not Qualified O-MELF-R2 e0 MIL-19500/516 ISOLATED 2 METAL ROUND LONG FORM TIN LEAD WRAP AROUND END BKC SEMICONDUCTORS INC unknown
JAN1N6127A
Sensitron Semiconductors
Check for Price Active 103.1 V 1 µA SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 56 V 1 AVALANCHE 500 W Qualified O-LALF-W2 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50
JAN1N6127AUS
Semicoa Semiconductors
Check for Price No Contact Manufacturer 5 W SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE 500 W Not Qualified O-MELF-R2 e0 MIL-19500/516 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 METAL ROUND LONG FORM TIN LEAD WRAP AROUND END SEMICOA CORP unknown EAR99 8541.10.00.50
JAN1N6127A
Semicon Components Inc
Check for Price Obsolete 103.1 V 1 µA 3 W SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 500 W Not Qualified O-XALF-W2 MIL-19500/516 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL SEMICON COMPONENTS INC unknown EAR99 8541.10.00.50
JAN1N6127A
Semtech Corporation
Check for Price Transferred 103.1 V 1 µA 1.5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS NO 56 V 2 ZENER HIGH RELIABILITY 500 W Qualified O-LALF-W2 e2 MIL-19500/516 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN COPPER WIRE AXIAL SEMTECH CORP unknown HERMETIC SEALED, GLASS PACKAGE-2 EAR99 8541.10.00.50 2
JAN1N6127AUS
Micross Components
Check for Price Active 108 V 1.5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 56 V 1 ZENER 500 W Qualified O-XELF-N2 MIL-19500/516 ISOLATED 2 UNSPECIFIED ROUND LONG FORM NO LEAD END MICROSS COMPONENTS unknown HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
JAN1N6127A
Defense Logistics Agency
Check for Price Active 3 W SILICON 67.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 500 W Qualified O-LALF-W2 MIL-19500/516 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DEFENSE LOGISTICS AGENCY unknown
JAN1N6127AUS
Sensitron Semiconductors
Check for Price Active 103.1 V 1 µA SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 56 V 1 AVALANCHE 500 W Qualified O-LELF-R2 MIL-19500 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SENSITRON SEMICONDUCTOR compliant MELF-2 EAR99 8541.10.00.50