Parametric results for: IXTY08N100D2 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ixty08n100d2
Select parts from the table below to compare.
Compare
Compare
IXTY08N100D2
IXYS Corporation
$2.0462 Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 21 Ω 6.5 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE 60 W AMPLIFIER SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE IXYS CORP TO-252AA 4 compliant EAR99
IXTY08N100D2
Littelfuse Inc
$2.1309 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 21 Ω 6.5 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE 60 W AMPLIFIER SILICON TO-252AA R-PSSO-G2 e3 1 150 °C -55 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE LITTELFUSE INC compliant EAR99 LITTELFUSE
IXTY08N100D2-TRL
IXYS Corporation
Check for Price Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 21 Ω 6.5 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE 60 W AMPLIFIER SILICON TO-252AA R-PSSO-G2 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE IXYS CORP unknown EAR99
IXTY08N100D2-TRL
Littelfuse Inc
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 21 Ω 6.5 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE 60 W AMPLIFIER SILICON TO-252AA R-PSSO-G2 e3 1 150 °C -55 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE LITTELFUSE INC not_compliant EAR99 LITTELFUSE TO-252, 3/2 PIN