Parametric results for: IXTT75N10L2 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ixtt75n10l2
Select parts from the table below to compare.
Compare
Compare
IXTT75N10L2
IXYS Corporation
$7.7212 Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 100 V 1 75 A 21 mΩ AVALANCHE RATED 2500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 W 225 A AMPLIFIER SILICON TO-268AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE IXYS CORP TO-268AA PLASTIC, TO-268, 3 PIN 4 not_compliant EAR99
IXTT75N10L2
Littelfuse Inc
$14.1582 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 100 V 1 75 A 21 mΩ AVALANCHE RATED 2500 mJ 350 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 W 225 A AMPLIFIER SILICON TO-268AA R-PSSO-G2 e3 1 150 °C -55 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE LITTELFUSE INC not_compliant EAR99 LITTELFUSE