Parametric results for: IXTA08N120P under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ixta08n120p
Select parts from the table below to compare.
Compare
Compare
IXTA08N120P
IXYS Corporation
$1.7360 Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1.2 kV 1 800 mA 25 Ω AVALANCHE RATED 80 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 1.8 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 150 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE IXYS CORP D2PAK TO-263, 3 PIN 4 not_compliant EAR99
IXTA08N120P
Littelfuse Inc
$3.0173 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1.2 kV 1 800 mA 25 Ω AVALANCHE RATED 80 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 1.8 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 150 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE LITTELFUSE INC not_compliant EAR99 LITTELFUSE
IXTA08N120P-TRL
IXYS Corporation
Check for Price Yes Transferred e3 1 260 10 MATTE TIN IXYS CORP compliant EAR99
IXTA08N120P-TRL
Littelfuse Inc
Check for Price Yes Active e3 1 260 10 MATTE TIN LITTELFUSE INC not_compliant EAR99