Parametric results for: IXGH48N60C3D1 under IGBTs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ixgh48n60c3d1
Select parts from the table below to compare.
Compare
Compare
IXGH48N60C3D1
IXYS Corporation
$6.3277 Buy Yes Yes Transferred 600 V 5.5 V 75 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 AVALANCHE RATED 20 V 300 W POWER CONTROL SILICON 187 ns 45 ns TO-247 R-PSFM-T3 e3 Not Qualified 150 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE IXYS CORP TO-247 PLASTIC PACKAGE-3 3 not_compliant EAR99
IXGH48N60C3D1
Littelfuse Inc
Check for Price Buy Yes Active 600 V 5.5 V 75 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 300 W POWER CONTROL SILICON 187 ns 45 ns 2.5 V TO-247AD R-PSFM-T3 e3 150 °C -55 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE LITTELFUSE INC not_compliant EAR99 LITTELFUSE