Parametric results for: IXDD404SIA-16 under MOSFET Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ixdd404sia16
Select parts from the table below to compare.
Compare
Compare
IXDD404SIA-16
IXYS Corporation
Check for Price Buy Yes Obsolete 18 V 4 A 59 ns 60 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SOURCE AND SINK 35 V 4.5 V YES MILITARY R-PDSO-G16 Not Qualified e3 125 °C -55 °C 260 35 16 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm IXYS CORP SOIC MS-013AA, SOIC-16 16 not_compliant EAR99 8542.39.00.01