Parametric results for: ITP0324S15 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: itp0324s15
Select parts from the table below to compare.
Compare
Compare
ITP0324S15
XP Power
$14.0641 Yes Active 24 V 15 V 36 V 9 V 14.85 V 15.15 V 200 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 84 % 0.2 % 1 % 1 OVER CURRENT; SHORT CIRCUIT 0.053025 Vrms HYBRID 3 W R-PSIP-T5 CE, EN, UL, UKCA 75 °C -40 °C NOT SPECIFIED UL 62328-1 NOT SPECIFIED 5 PLASTIC/EPOXY SIP SIP5/6,.10 RECTANGULAR IN-LINE NO THROUGH-HOLE SINGLE 10.2 mm 17 mm 12.2 mm XP POWER LTD compliant EAR99 XP POWER