Filter Your Search
1 - 2 of 2 results
![]() |
ITA6V5B1RL
STMicroelectronics
|
$1.3091 | Yes | Active | 12 V | 750 pF | 10 µA | 6.5 V | SILICON | 6.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 6 ELEMENTS | YES | 5 V | 6 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G8 | e4 | 3 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | STMICROELECTRONICS | SOD | ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||
![]() |
ITA6V5B1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 750 pF | 10 µA | SILICON | 6.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 6 ELEMENTS | YES | 5 V | 6 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G8 | e4 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | STMICROELECTRONICS | SOD | ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |