Filter Your Search
1 - 1 of 1 results
![]() |
ISPLSI2096E-135LT128
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 3 | 96 | 96 | EE PLD | COMMERCIAL | SQUARE | CMOS | 3 DEDICATED INPUTS, 96 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-128 | 128 | not_compliant | 8542.39.00.01 |