Filter Your Search
1 - 4 of 4 results
![]() |
ISPLSI1016E-80LJI
Lattice Semiconductor Corporation
|
Check for Price Buy | No | No | Obsolete | 5 V | 18.5 ns | 35 | 32 | 3 | 64 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 3 DEDICATED INPUTS, 32 I/O | PLA-TYPE | 57 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | ||
![]() |
ISPLSI1016E-80LJNI
Lattice Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 18.5 ns | 35 | 32 | 3 | 64 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 3 DEDICATED INPUTS, 32 I/O | PLA-TYPE | 57 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | ||
![]() |
ISPLSI1016E-80LJN
Lattice Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 18.5 ns | 35 | 32 | 3 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 3 DEDICATED INPUTS, 32 I/O | PLA-TYPE | 57 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | LCC-44 | 44 | compliant | 8542.39.00.01 | |||
![]() |
ISPLSI1016E-80LJ
Lattice Semiconductor Corporation
|
Check for Price Buy | No | No | Obsolete | 5 V | 18.5 ns | 35 | 32 | 3 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 3 DEDICATED INPUTS, 32 I/O | PLA-TYPE | 57 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | LCC-44 | 44 | unknown | 8542.39.00.01 |