Parametric results for: ISP1763AETTM under Bus Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: isp1763aettm
Select parts from the table below to compare.
Compare
Compare
ISP1763AETTM
STMicroelectronics
Check for Price Buy Yes Obsolete 16 16 240 MBps 24 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPERATES AT 3.3 V TYP 1.95 V 1.65 V INDUSTRIAL S-PBGA-B64 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 1.1 mm 4 mm 4 mm STMICROELECTRONICS BGA TFBGA-64 64 compliant 8542.31.00.01 STMicroelectronics
ISP1763AETTM
ST-Ericsson
Check for Price Buy Yes Transferred PCI 16 16 60 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V INDUSTRIAL S-PBGA-B64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TFBGA BGA64,8X8,16 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.1 mm 4 mm 4 mm ST-ERICSSON BGA 4 X 4 MM, 0.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TFBGA-64 64 unknown 8542.31.00.01