Parametric results for: ISP1106DH under Line Driver or Receivers

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: isp1106dh
Select parts from the table below to compare.
Compare
Compare
ISP1106DH,112
ST-Ericsson
Check for Price Buy Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 1 3 18 ns LINE TRANSCEIVER TWO SINGLE ENDED RECEIVERS YES GENERAL PURPOSE 1 15 ns 3.6 V 1.65 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ST-ERICSSON TSSOP TSSOP, 16 unknown EAR99 8542.39.00.01
ISP1106DH
Philips Semiconductors
Check for Price Buy Yes Transferred 1 LINE TRANSCEIVER CMOS YES 1 µA 2.5 V 2 mA 18 ns YES INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown EAR99 8542.39.00.01
ISP1106DH
STMicroelectronics
Check for Price Buy Obsolete 3.3 V 1 3 18 ns LINE TRANSCEIVER CMOS YES 3 2.5 V 2 mA 18 ns 8 mA 3.6 V 1.65 V YES INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL 5 mm 1.1 mm 4.4 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01
ISP1106DH,112
NXP Semiconductors
Check for Price Buy Yes Transferred 3.3 V 3.3 V SCHMITT TRIGGER 1 3 18 ns LINE TRANSCEIVER CMOS TWO SINGLE ENDED RECEIVERS YES 1 µA GENERAL PURPOSE 1 2.5 V 2 mA 15 ns 3.6 V 1.65 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP TSSOP, TSSOP16,.25 16 unknown EAR99 8542.39.00.01
ISP1106DH-T
ST-Ericsson
Check for Price Buy Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 1 3 18 ns LINE TRANSCEIVER TWO SINGLE ENDED RECEIVERS YES GENERAL PURPOSE 1 15 ns 3.6 V 1.65 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ST-ERICSSON TSSOP TSSOP, 16 unknown EAR99 8542.39.00.01
ISP1106DH
ST-Ericsson
Check for Price Buy Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 1 3 18 ns LINE TRANSCEIVER CMOS IT ALSO OPERATES AT 5V, TWO SINGLE ENDED RECEIVERS YES GENERAL PURPOSE 1 2.5 V 2 mA 15 ns 8 mA 3.6 V 1.65 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ST-ERICSSON TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 unknown EAR99 8542.39.00.01
ISP1106DH-T
NXP Semiconductors
Check for Price Buy Yes Transferred 3.3 V 3.3 V SCHMITT TRIGGER 1 3 18 ns LINE TRANSCEIVER TWO SINGLE ENDED RECEIVERS YES GENERAL PURPOSE 1 15 ns 3.6 V 1.65 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 unknown EAR99 8542.39.00.01
ISP1106DH
NXP Semiconductors
Check for Price Buy Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 1 3 18 ns LINE TRANSCEIVER CMOS TWO SINGLE ENDED RECEIVERS YES 1 µA GENERAL PURPOSE 1 2.5 V 2 mA 15 ns 3.6 V 1.65 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 unknown EAR99 8542.39.00.01
ISP1106DHTM
ST-Ericsson
Check for Price Buy Obsolete 3.3 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 18 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 1 2.5 V 2 mA 15 ns 3.6 V 1.65 V 5.5 V 4 V YES INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ST-ERICSSON TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 unknown EAR99 8542.39.00.01
ISP1106DH,118
NXP Semiconductors
Check for Price Buy Transferred 3.3 V 3.3 V SCHMITT TRIGGER 1 3 18 ns LINE TRANSCEIVER TWO SINGLE ENDED RECEIVERS YES GENERAL PURPOSE 1 15 ns 3.6 V 1.65 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP TSSOP, 16 unknown EAR99 8542.39.00.01