Filter Your Search
1 - 2 of 2 results
![]() |
ISP1105W,118
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | NXP SEMICONDUCTORS | BCC | HBCC, | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
ISP1105W,118
ST-Ericsson
|
Check for Price | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | ST-ERICSSON | BCC | HBCC, | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 |