Filter Your Search
1 - 10 of 14 results
![]() |
ISP1105W-T
NXP Semiconductors
|
Check for Price Buy | Yes | Transferred | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | NXP SEMICONDUCTORS | BCC | 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16 | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
ISP1105WTM
ST-Ericsson
|
Check for Price Buy | Yes | Obsolete | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 18 ns | LINE TRANSCEIVER | CMOS | YES | GENERAL PURPOSE | 1 | 2.5 V | 2 mA | 15 ns | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVBCC | LCC16,.12SQ,30/20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | ST-ERICSSON | BCC | 3 X 3 MM, 0.65 MM HEIGHT, HALOGEN FREE A... more | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ISP1105W
Philips Semiconductors
|
Check for Price Buy | No | Transferred | 1 | LINE TRANSCEIVER | CMOS | YES | 1 µA | 2.5 V | 2 mA | 18 ns | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,30/20 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
![]() |
ISP1105W,115
NXP Semiconductors
|
Check for Price Buy | Transferred | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | NXP SEMICONDUCTORS | BCC | HBCC, | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
ISP1105W
ST-Ericsson
|
Check for Price Buy | Yes | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | CMOS | IT ALSO OPERATES AT 5V, TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 2.5 V | 2 mA | 15 ns | 8 mA | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVBCC | LCC16,.12SQ,30/20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | ST-ERICSSON | BCC | 3 X 3 MM, 0.65 MM HEIGHT, LEAD AND HALOG... more | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 | ||||||||
![]() |
ISP1105W-G
ST-Ericsson
|
Check for Price Buy | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | ST-ERICSSON | BCC | 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16 | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
ISP1105WTS
ST-Ericsson
|
Check for Price Buy | Yes | Obsolete | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 18 ns | LINE TRANSCEIVER | CMOS | YES | GENERAL PURPOSE | 1 | 2.5 V | 2 mA | 15 ns | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVBCC | LCC16,.12SQ,30/20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | ST-ERICSSON | BCC | 3 X 3 MM, 0.65 MM HEIGHT, HALOGEN FREE A... more | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
ISP1105W,118
NXP Semiconductors
|
Check for Price Buy | Transferred | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | NXP SEMICONDUCTORS | BCC | HBCC, | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
ISP1105W,118
ST-Ericsson
|
Check for Price Buy | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | ST-ERICSSON | BCC | HBCC, | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
ISP1105W,115
ST-Ericsson
|
Check for Price Buy | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | ST-ERICSSON | BCC | HBCC, | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 |