Filter Your Search
1 - 2 of 2 results
|
ISL91108IINZ-T7A
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 1.8 V | 4.7 A | YES | BUCK-BOOST | 2.6 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B20 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.72 mm | 2.335 mm | 590 µm | RENESAS ELECTRONICS CORP | WLCSP-TKCURDLBC | WLCSP-20 | 20 | W4X5.20F | compliant | EAR99 | 8542.39.00.01 | 2017-11-13 | Renesas Electronics | |||
![]() |
ISL91108IINZ-T7A
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 3.6 V | 3.3 V | 5.5 V | 1.8 V | 1.5 A | YES | BUCK-BOOST | 2.6 MHz | ALSO REQUIRE PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B20 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 400 µm | BOTTOM | 1.72 mm | 2.335 mm | 590 µm | INTERSIL CORP | WLCSP | WLCSP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |