Parametric results for: ISL9104IRUNZ-T under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: isl9104irunzt
Select parts from the table below to compare.
Compare
Compare
ISL9104IRUNZ-T
Intersil Corporation
Check for Price Yes Transferred 3.6 V 800 mV 6 V 2.7 V 1.35 A YES BUCK 4.9 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VQCCN SOLCC6,.06,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.6 mm 1.6 mm 550 µm INTERSIL CORP uTDFN 1.60 X 1.60 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, UTDFN-6 6 compliant EAR99 8542.39.00.01
ISL9104IRUNZ-T
Renesas Electronics Corporation
Check for Price Yes Yes Active 3.6 V 3.3 V 6 V 2.7 V 1.35 A YES BUCK 4.9 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 550 µm RENESAS ELECTRONICS CORP uTDFN UTDFN-6 6 compliant EAR99 8542.39.00.01 L6.1.6X1.6 2017-10-26 Renesas Electronics
ISL9104IRUNZ-T7A
Intersil Corporation
Check for Price Yes Transferred 3.6 V 800 mV 6 V 2.7 V 1.35 A YES BUCK 4.9 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VQCCN SOLCC6,.06,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.6 mm 1.6 mm 550 µm INTERSIL CORP uTDFN 1.60 X 1.60 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, UTDFN-6 6 compliant EAR99 8542.39.00.01
ISL9104IRUNZ-T7A
Renesas Electronics Corporation
Check for Price Yes Yes Active 3.6 V 800 mV 6 V 2.7 V 780 mV 820 mV 1.35 A YES BUCK 4.9 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VQCCN SOLCC6,.06,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.6 mm 1.6 mm 550 µm RENESAS ELECTRONICS CORP uTDFN 1.60 X 1.60 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, UTDFN-6 6 compliant EAR99 8542.39.00.01 L6.1.6X1.6 Renesas Electronics