Filter Your Search
1 - 2 of 2 results
|
ISL9011AIRCCZ-T
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | 6.5 V | 2.3 V | 1.8 V | 1 V | 150 mA | 1.8 V | 500 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.018 % | 1 | 1.8324 V | 1.7676 V | 1.8324 V | 1.7676 V | S-PDSO-N10 | e3 | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN | DFN-10 | 10 | L10.3X3C | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Fixed,Positive,Multiple Output,Ldo | Renesas Electronics | ||||||||
![]() |
ISL9011AIRCCZ-T
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 6.5 V | 2.3 V | 1.8 V | 300 mV | 150 mA | 1.8 V | 500 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 7.1 V | 0.0097 % | 0.018 % | 1 | 1.8324 V | 1.7676 V | 1.8324 V | 1.7676 V | CMOS | 1.8 % | S-PDSO-N10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |