Parametric results for: ISL88042IRTEEZ-T under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: isl88042irteezt
Select parts from the table below to compare.
Compare
Compare
ISL88042IRTEEZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 2 V 5.5 V +2.95V 1 YES YES THRESHOLD VOLATGE IS 2.95 POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 750 µm RENESAS ELECTRONICS CORP TDFN HVSON, 8 L8.2X3A compliant EAR99 8542.39.00.01 2017-10-24 Renesas Electronics
ISL88042IRTEEZ-T
Intersil Corporation
Check for Price Transferred 5 V 2 V 5.5 V 22 µA +2.87V 4 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-N8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm INTERSIL CORP DFN HVSON, SOLCC8,.12,20 8 compliant EAR99 8542.39.00.01
ISL88042IRTEEZ-TK
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 2 V 5.5 V +2.95V 1 YES YES THRESHOLD VOLATGE IS 2.95 POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 750 µm RENESAS ELECTRONICS CORP TDFN HVSON, 8 L8.2X3A compliant EAR99 8542.39.00.01 2017-10-24 Renesas Electronics
ISL88042IRTEEZ-TK
Intersil Corporation
Check for Price Transferred 5 V 2 V 5.5 V 22 µA +2.87V 4 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-N8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm INTERSIL CORP DFN HVSON, SOLCC8,.12,20 8 compliant EAR99 8542.39.00.01