Filter Your Search
1 - 2 of 2 results
![]() |
ISL83699IRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 800 mΩ | 23 ns | SPDT | CMOS | 1 | 4 | 68 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | QFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220-VEED, QFN-16 | 16 | compliant | 8542.39.00.01 | ||||||||
|
ISL83699IRZ-T
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 1.8 V | YES | 800 mΩ | 25 ns | 18 ns | SPDT | CMOS | 1 | 4 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PQCC-N16 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | RENESAS ELECTRONICS CORP | QFN | QFN-16 | 16 | compliant | 8542.39.00.01 | L16.3X3 | EAR99 | 2017-10-20 | Renesas Electronics |