Filter Your Search
1 - 5 of 5 results
|
ISL8204MIRZ-T13
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Active | 12 V | 20 V | 1 V | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | QUAD | 15 mm | 15 mm | 3.7 mm | RENESAS ELECTRONICS CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
![]() |
ISL8204MIRZ-T
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 12 V | 1.5 V | 20 V | 1 V | 4 A | YES | PUSH-PULL | 660 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | HQCCN | LCC15(UNSPEC) | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.3 mm | QUAD | 15 mm | 15 mm | 3.7 mm | INTERSIL CORP | 15 X 15 MM, ROHS COMPLIANT, PLASTIC, QFN-15 | compliant | EAR99 | 8542.39.00.01 | MODULE | 15 | ||||
|
ISL8204MIRZ-T13
Intersil Corporation
|
Check for Price Buy | Transferred | SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ISL8204MIRZ-T
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Obsolete | 12 V | 1.5 V | 20 V | 1 V | YES | PUSH-PULL | 660 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | HQCCN | LCC15(UNSPEC) | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.3 mm | QUAD | 15 mm | 15 mm | 3.7 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Module | 15 | L15.15X15 | Renesas Electronics | |||||
|
ISL8204MIRZ-T7
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Active | 12 V | 20 V | 1 V | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | QUAD | 15 mm | 15 mm | 3.7 mm | RENESAS ELECTRONICS CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 |