Filter Your Search
1 - 4 of 4 results
|
ISL8200AMIRZ-T13
Intersil Corporation
|
Check for Price | Transferred | 5 V | 20 V | 4.5 V | 600 mV | 6 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-PQMA-N23 | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | QUAD | 15 mm | 15 mm | 2.4 mm | INTERSIL CORP | , | compliant | EAR99 | ||||||||||||||||
![]() |
ISL8200AMIRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 10 A | YES | 1.5 MHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | QCCN | LCC23(UNSPEC) | CHIP CARRIER | YES | NO LEAD | QUAD | INTERSIL CORP | compliant | EAR99 | MODULE | 23 | |||||||||||||||||||||||
|
ISL8200AMIRZ-T13
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 20 V | 4.5 V | 600 mV | 6 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 360 W | R-PQMA-N23 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 23 | PLASTIC/EPOXY | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | NO LEAD | QUAD | 15 mm | 15 mm | 2.4 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||
![]() |
ISL8200AMIRZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 20 V | 4.5 V | 600 mV | 6 V | 10 A | 1 | YES | YES | 1.5 MHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-PQMA-N23 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 30 | 23 | PLASTIC/EPOXY | QCCN | LCC23(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) - annealed | NO LEAD | QUAD | 15 mm | 15 mm | 2.4 mm | INTERSIL CORP | QFN-23 | compliant | EAR99 | MODULE | 23 |