Parametric results for: ISL8009AIRZ-T under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: isl8009airzt
Select parts from the table below to compare.
Compare
Compare
ISL8009AIRZ-TK
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 5 V 5.5 V 2.7 V 800 mV 1.5 A YES BUCK 1.75 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm RENESAS ELECTRONICS CORP DFN DFN-8 8 L8.2X3 compliant EAR99 8542.39.00.01 2017-10-20 Renesas Electronics
ISL8009AIRZ-T
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 5 V 5.5 V 2.7 V 800 mV 1.5 A YES BUCK 1.75 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm RENESAS ELECTRONICS CORP DFN DFN-8 8 L8.2X3 compliant EAR99 8542.39.00.01 2017-10-20 Renesas Electronics
ISL8009AIRZ-T
Intersil Corporation
Check for Price Buy Yes Transferred 5 V 5.5 V 2.7 V 2.6 A YES BUCK 1.75 MHz ALSO OPERATE IN PFM MODE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm INTERSIL CORP DFN 2 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-8 8 compliant EAR99 8542.39.00.01
ISL8009AIRZ-TK
Intersil Corporation
Check for Price Buy Yes Transferred 1.5 A YES 1.75 MHz CURRENT-MODE INDUSTRIAL R-PDSO-N8 e3 Not Qualified 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE YES MATTE TIN NO LEAD 500 µm DUAL INTERSIL CORP DFN 8 compliant EAR99 8542.39.00.01
ISL8009AIRZ-T7A
Intersil Corporation
Check for Price Buy Yes Transferred 5 V 5.5 V 2.7 V 2.6 A YES BUCK 1.75 MHz ALSO OPERATES IN PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm INTERSIL CORP DFN 2 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-229VCED-2, DFN-8 8 compliant EAR99 8542.39.00.01
ISL8009AIRZ-T7A
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 5 V 5.5 V 2.7 V 800 mV 1.5 A YES BUCK 1.75 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm RENESAS ELECTRONICS CORP DFN DFN-8 8 L8.2X3 compliant EAR99 8542.39.00.01 2017-10-20 Renesas Electronics