Filter Your Search
1 - 2 of 2 results
![]() |
ISL6565ACBZ-T
Intersil Corporation
|
Check for Price Buy | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | Not Qualified | 3 | 105 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTERSIL CORP | SOIC, TSSOP | SOP, SOP28,.4 | 28, 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
ISL6565ACBZ-T
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | 105 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 |