Parametric results for: ISL6558IRZ-TK under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isl6558irztk
Select parts from the table below to compare.
Compare
Compare
ISL6558IRZ-TK
Intersil Corporation
Check for Price Buy Transferred 5 V 5.25 V 4.75 V YES PHASE-SHIFT 1.5 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N20 e3 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.20SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 5 mm 5 mm 1 mm INTERSIL CORP QFN, SOIC HVQCCN, LCC20,.20SQ,25 20, 16 compliant EAR99 8542.39.00.01
ISL6558IRZ-TK
Renesas Electronics Corporation
Check for Price Buy Yes Active 5 V 5.25 V 4.75 V YES PHASE-SHIFT 1.5 MHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N20 e3 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 5 mm 5 mm 1 mm RENESAS ELECTRONICS CORP QFN HVQCCN, 20 compliant EAR99 8542.39.00.01 L20.5X5 Renesas Electronics