Filter Your Search
1 - 2 of 2 results
![]() |
ISL6551AB-T
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTERSIL CORP | SOIC | PLASTIC, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
ISL6551AB-T
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e0 | NOT SPECIFIED | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown |