Parametric results for: ISL6526IRZ-T under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: isl6526irzt
Select parts from the table below to compare.
Compare
Compare
ISL6526IRZ-TK
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 3.3 V YES BUCK 600 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N16 e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 800 µm QUAD 5 mm 5 mm 1 mm RENESAS ELECTRONICS CORP QFN QFN-16 16 L16.5X5B compliant EAR99 8542.39.00.01 Renesas Electronics
ISL6526IRZ-TK
Intersil Corporation
Check for Price Transferred 3.3 V 3.465 V 3.135 V YES BUCK 340 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.465V SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N16 e3 Not Qualified 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 800 µm QUAD 5 mm 5 mm 1 mm INTERSIL CORP QFN, SOIC VQCCN, LCC16,.2SQ,32 16, 14 compliant EAR99 8542.39.00.01
ISL6526IRZ-TS2462
Renesas Electronics Corporation
Check for Price Obsolete SWITCHING CONTROLLER NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP compliant EAR99 8542.39.00.01
ISL6526IRZ-T
Intersil Corporation
Check for Price Yes Transferred 3.3 V 3.63 V 2.97 V 2 A YES PUSH-PULL 340 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N16 e3 Not Qualified 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 800 µm QUAD 5 mm 5 mm 1 mm INTERSIL CORP QFN, SOIC 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220-VHHB, QFN-16 16, 14 compliant EAR99 8542.39.00.01
ISL6526IRZ-T
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 V 3.3 V YES BUCK 600 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N16 e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 800 µm QUAD 5 mm 5 mm 1 mm RENESAS ELECTRONICS CORP QFN QFN-16 16 L16.5X5B compliant EAR99 8542.39.00.01 Renesas Electronics