Filter Your Search
1 - 8 of 8 results
|
ISL6526IRZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 3.3 V | YES | BUCK | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-16 | 16 | L16.5X5B | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL6526IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.3 V | YES | BUCK | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-16 | 16 | L16.5X5B | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||
![]() |
ISL6526IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.63 V | 2.97 V | 2 A | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown | |||||||||
![]() |
ISL6526IRZ-TK
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | 3.465 V | 3.135 V | YES | BUCK | 340 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.465V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN, SOIC | VQCCN, LCC16,.2SQ,32 | 16, 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
ISL6526IRZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 3.63 V | 2.97 V | 2 A | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN, SOIC | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220-VHHB, QFN-16 | 16, 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6526IRZ-TS2462
Renesas Electronics Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
![]() |
ISL6526IRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 3.63 V | 2.97 V | 2 A | YES | PUSH-PULL | 340 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN, SOIC | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220-VHHB, QFN-16 | 16, 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6526IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.3 V | YES | BUCK | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-16 | 16 | L16.5X5B | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |