Parametric results for: ISL6520ACBZ-T under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isl6520acbzt
Select parts from the table below to compare.
Compare
Compare
ISL6520ACBZ-T
Renesas Electronics Corporation
$2.1137 Buy Yes Yes End Of Life 5 V 5.5 V 4.5 V YES BUCK SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm RENESAS ELECTRONICS CORP SOICN SOIC-8 8 M8.15 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL6520ACBZ-T
Intersil Corporation
Check for Price Buy Yes Transferred 5 V 5.5 V 4.5 V YES PUSH-PULL 340 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOIC LEAD FREE, PLASTIC, MS-012-AA, SOIC-8 8 compliant EAR99 8542.39.00.01