Filter Your Search
1 - 7 of 7 results
![]() |
ISL5123IB
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPDT | CMOS | 1 | 2 | 76 dB | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||||
|
ISL5123IBZ-T
Renesas Electronics Corporation
|
Check for Price Buy | Obsolete | 3.3 V | YES | 50 Ω | 800 mΩ | 200 ns | 120 ns | SPDT | CMOS | 1 | 2 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||
![]() |
ISL5123IBZ
Intersil Corporation
|
Check for Price Buy | Yes | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPDT | CMOS | 1 | 2 | 76 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC, SOT | SOP, SOP8,.25 | 8, 6 | compliant | 8542.39.00.01 | |||
![]() |
ISL5123IB
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPDT | CMOS | 1 | 2 | 76 dB | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||
![]() |
ISL5123IB-T
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPDT | CMOS | 1 | 2 | 76 dB | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||||
![]() |
ISL5123IBZ-T
Intersil Corporation
|
Check for Price Buy | Yes | Obsolete | 3.3 V | YES | 60 Ω | 1 Ω | 200 ns | 120 ns | SPDT | CMOS | 1 | 2 | 76 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC, SOT | SOP, SOP8,.25 | 8, 6 | compliant | 8542.39.00.01 | |||
|
ISL5123IBZ
Renesas Electronics Corporation
|
Check for Price Buy | Obsolete | 3.3 V | YES | 50 Ω | 800 mΩ | 200 ns | 120 ns | SPDT | CMOS | 1 | 2 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | 8542.39.00.01 |