Parametric results for: ISL32453EIBZ-T7A under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: isl32453eibzt7a
Select parts from the table below to compare.
Compare
Compare
ISL32453EIBZ-T7A
Intersil Corporation
Check for Price Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 200 ns LINE TRANSCEIVER BICMOS ALSO OPERATES IN VCC 4.5 TO 5.5 V YES EIA-422; EIA-485 1 1.1 V 5 mA 200 ns 4.5 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm INTERSIL CORP MSOP, SOIC SOIC-14 10, 14 compliant EAR99 8542.39.00.01
ISL32453EIBZ-T7A
Integrated Device Technology Inc
Check for Price Yes Transferred LINE TRANSCEIVER INTEGRATED DEVICE TECHNOLOGY INC compliant
ISL32453EIBZ-T7A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 200 ns LINE TRANSCEIVER BICMOS YES EIA-485; EIA-422 1 1.1 V 5 mA 200 ns 4.5 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G14 e3 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN SOIC-14 14 compliant EAR99 8542.39.00.01 M14.15 Renesas Electronics