Filter Your Search
1 - 10 of 10 results
![]() |
ISL32435EIBZ-T7A
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 1 | LINE TRANSCEIVER | BICMOS | YES | 1.1 V | 5 mA | 200 ns | 4.5 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | MSOP, SOIC | 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
![]() |
ISL32435EIBZ-T
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 200 ns | LINE TRANSCEIVER | BICMOS | ALSO OPERATES IN VCC 4.5 TO 5.5 V | YES | EIA-422; EIA-485 | 1 | 1.1 V | 5 mA | 200 ns | 4.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | MSOP, SOIC | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | ||||||
|
ISL32435EIBZ-T7
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 200 ns | LINE TRANSCEIVER | BICMOS | ADDITIONAL SUPPLY VOLTAGE IS FROM4.5 TO 5.5V | YES | EIA-485; EIA-422 | 1 | 200 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | SOP, | |||||||||||||
|
ISL32435EIBZ-T
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 200 ns | LINE TRANSCEIVER | BICMOS | ALSO OPERATES WITH SUPPLY VOLTAGE RANGE 4.5 AND 5.5V | YES | EIA-485; EIA-422 | 1 | 200 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | compliant | EAR99 | 8542.39.00.01 | SOIC-8 | M8.15 | 2017-10-10 | Renesas Electronics | |||||||
|
ISL32435EIBZ-T13
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 200 ns | LINE TRANSCEIVER | BICMOS | ALSO OPERATES WITH SUPPLY VOLTAGE RANGE 4.5 AND 5.5V | YES | EIA-485; EIA-422 | 1 | 200 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | SOP, | 2017-10-10 | ||||||||||||
|
ISL32435EIBZ-T7
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 200 ns | LINE TRANSCEIVER | BICMOS | ALSO OPERATES WITH SUPPLY VOLTAGE RANGE 4.5 AND 5.5V | YES | EIA-485; EIA-422 | 1 | 200 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | SOP, | 2017-10-10 | ||||||||||||
|
ISL32435EIBZ-T7A
Integrated Device Technology Inc
|
Check for Price Buy | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-10-30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ISL32435EIBZ-T13
Intersil Corporation
|
Check for Price Buy | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 200 ns | LINE TRANSCEIVER | BICMOS | ADDITIONAL SUPPLY VOLTAGE IS FROM4.5 TO 5.5V | YES | EIA-485; EIA-422 | 1 | 200 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | SOP, | |||||||||||||
|
ISL32435EIBZ-T
Integrated Device Technology Inc
|
Check for Price Buy | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-10-30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ISL32435EIBZ-T7A
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 200 ns | LINE TRANSCEIVER | BICMOS | ALSO OPERATES WITH SUPPLY VOLTAGE RANGE 4.5 AND 5.5V | YES | EIA-485; EIA-422 | 1 | 200 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | compliant | EAR99 | 8542.39.00.01 | SOIC-8 | M8.15 | Renesas Electronics |