Parametric results for: ISL3172EIUZ-T under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: isl3172eiuzt
Select parts from the table below to compare.
Compare
Compare
ISL3172EIUZ-T
Renesas Electronics Corporation
$1.3882 Yes Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 120 ns 3.6 V 3 V YES INDUSTRIAL S-PDSO-G8 e3 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm RENESAS ELECTRONICS CORP MSOP 8 M8.118 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL3172EIUZ-T
Intersil Corporation
Check for Price Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 700 ns LINE TRANSCEIVER BICMOS YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA 120 ns 800 µA 3.6 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm INTERSIL CORP MSOP, SOIC 8, 8 compliant EAR99 8542.39.00.01 MSOP-8