Parametric results for: ISL28433FBZ under Operational Amplifiers

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: isl28433fbz
Select parts from the table below to compare.
Compare
Compare
ISL28433FBZ-T7A
Intersil Corporation
Check for Price Buy Yes Transferred 11 µV 0.2 V/us 600 pA 140 µA 4 OPERATIONAL AMPLIFIER 5 V CMOS CHOPPER-STAB YES YES YES YES 6.5 V AUTOMOTIVE 400 R-PDSO-G14 Not Qualified e3 125 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.91 mm 8.661 mm INTERSIL CORP SOIC, TSSOP ROHS COMPLIANT, SOIC-14 14, 14 compliant EAR99 8542.33.00.01
ISL28433FBZ
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 11 µV 0.2 V/us 600 pA 4 OPERATIONAL AMPLIFIER 5 V 6.5 V AUTOMOTIVE 400 R-PDSO-G14 Not Qualified e3 125 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.9116 mm 8.6614 mm RENESAS ELECTRONICS CORP SOICN 14 compliant EAR99 8542.33.00.01 MDP0027 Renesas Electronics
ISL28433FBZ-T13
Renesas Electronics Corporation
Check for Price Buy Yes Active 11 µV 0.2 V/us 600 pA 35 µA 118 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK NO NO YES YES NO NO 6.5 V AUTOMOTIVE 400 NO R-PDSO-G14 e3 125 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.23 RECTANGULAR SMALL OUT LINE TR, 13 INCH YES MATTE TIN GULL WING 1.27 mm DUAL 1.727 mm 3.91 mm 8.66 mm RENESAS ELECTRONICS CORP SOP, SOP14,.23 compliant EAR99 8542.33.00.01 2017-11-09
ISL28433FBZ
Intersil Corporation
Check for Price Buy Yes Transferred 11 µV 0.2 V/us 600 pA 140 µA 4 OPERATIONAL AMPLIFIER 5 V CMOS CHOPPER-STAB YES YES YES YES 6.5 V AUTOMOTIVE 400 R-PDSO-G14 Not Qualified e3 125 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.7272 mm 3.9116 mm 8.6614 mm INTERSIL CORP SOIC, TSSOP ROHS COMPLIANT, PLASTIC, SOIC-14 14, 14 compliant EAR99 8542.33.00.01
ISL28433FBZ-T
Intersil Corporation
Check for Price Buy Yes Obsolete 11 µV 0.2 V/us 600 pA 4 OPERATIONAL AMPLIFIER 5 V 6.5 V AUTOMOTIVE 400 R-PDSO-G14 Not Qualified e3 125 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.7272 mm 3.9116 mm 8.6614 mm INTERSIL CORP SOIC ROHS COMPLIANT, PLASTIC, SOIC-14 14 compliant EAR99 8542.33.00.01
ISL28433FBZ-T7
Intersil Corporation
Check for Price Buy Yes Transferred 11 µV 0.2 V/us 600 pA 140 µA 4 OPERATIONAL AMPLIFIER 5 V CMOS CHOPPER-STAB YES YES YES YES 6.5 V AUTOMOTIVE 400 R-PDSO-G14 Not Qualified e3 125 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.91 mm 8.661 mm INTERSIL CORP SOIC, TSSOP ROHS COMPLIANT, SOIC-14 14, 14 compliant EAR99 8542.33.00.01
ISL28433FBZ-T13
Intersil Corporation
Check for Price Buy Yes Transferred OPERATIONAL AMPLIFIER e3 2 260 30 MATTE TIN INTERSIL CORP , compliant EAR99 8542.33.00.01
ISL28433FBZ-T7
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 11 µV 0.2 V/us 600 pA 4 OPERATIONAL AMPLIFIER 5 V CMOS 6.5 V AUTOMOTIVE 400 R-PDSO-G14 Not Qualified e3 125 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.91 mm 8.661 mm RENESAS ELECTRONICS CORP SOICN 14 compliant EAR99 8542.33.00.01 MDP0027 Renesas Electronics
ISL28433FBZ-T7A
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 11 µV 0.2 V/us 600 pA 4 OPERATIONAL AMPLIFIER 5 V CMOS 6.5 V AUTOMOTIVE 400 R-PDSO-G14 Not Qualified e3 125 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.91 mm 8.661 mm RENESAS ELECTRONICS CORP SOICN ROHS COMPLIANT, SOIC-14 14 compliant EAR99 8542.33.00.01 MDP0027 Renesas Electronics