Filter Your Search
1 - 2 of 2 results
|
ISL21060CFH633Z-TK
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Obsolete | 3.3 V | 3.2975 V | 3.3025 V | 5 V | 3.5 V | 5.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 25 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-04 | ||||||||||
![]() |
ISL21060CFH633Z-TK
Intersil Corporation
|
Check for Price Buy | Yes | Obsolete | 3.3 V | 3.2175 V | 3.3825 V | 5 V | 3.5 V | 5.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 25 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | SOT | ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | 6 |