Parametric results for: ISL12026IBZ-T7 under Timers or RTCs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: isl12026ibzt7
Select parts from the table below to compare.
Compare
Compare
ISL12026IBZ-T7
Renesas Electronics Corporation
Check for Price Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOP, compliant EAR99 8542.39.00.01
ISL12026IBZ-T7
Intersil Corporation
Check for Price Yes Transferred 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP SOP, compliant EAR99 8542.39.00.01
ISL12026IBZ-T7A
Intersil Corporation
Check for Price Transferred 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK SERIAL(I2C) Y 5.5 V 2.7 V INDUSTRIAL SECONDS NO R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL INTERSIL CORP TSSOP, TSSOP8,.25 compliant EAR99 8542.39.00.01 SOIC, TSSOP 8, 8
ISL12026IBZ-T7A
Renesas Electronics Corporation
Check for Price Yes Obsolete 32 kHz 3.3 V TIMER, REAL TIME CLOCK SERIAL(I2C) 5.5 V 2.7 V e3 1 260 30 MATTE TIN RENESAS ELECTRONICS CORP , compliant EAR99 8542.39.00.01 SOICN 8 M8.15 Renesas Electronics