Filter Your Search
1 - 4 of 4 results
![]() |
ISE0506A-TR
XP Power
|
Check for Price Buy | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | , | compliant | EAR99 | XP POWER | |||||||||||||||||||||||||||||||
![]() |
ISE0506A-H
XP Power
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 6 V | 5.5 V | 4.5 V | 5.55 V | 6.15 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | PACKAGE-8/5 | compliant | EAR99 | XP POWER | ||
![]() |
ISE0506A
XP Power
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 6 V | 5.5 V | 4.5 V | 5.55 V | 6.15 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | PACKAGE-8/5 | compliant | EAR99 | XP POWER | ||
|
ISE0506A-H-TR
XP Power
|
Check for Price Buy | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | compliant | EAR99 | XP POWER |