Parametric results for: IS61LPS102436A-166TQLI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is61lps102436a166tqli
Select parts from the table below to compare.
Compare
Compare
IS61LPS102436A-166TQLI-TR
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 37.7487 Mbit 36 1MX36 3.5 ns 166 MHz STANDARD SRAM COMMON 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 140 mA 3.14 V 450 µA CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES GULL WING 635 µm QUAD INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41
IS61LPS102436A-166TQLI
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 37.7487 Mbit 36 1MX36 3.3 V 3.5 ns 166 MHz CACHE SRAM PIPELINED ARCHITECURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 140 mA 3.14 V 450 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 85 °C -40 °C 260 10 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 QFP LQFP, QFP100,.63X.87 100