Parametric results for: IS61LF12836A-7.5TQI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is61lf12836a75tqi
Select parts from the table below to compare.
Compare
Compare
IS61LF12836A-7.5TQI
ABLIC Inc.
Check for Price Buy Active 4.7186 Mbit 36 128KX36 3.3 V 7.5 ns CACHE SRAM PIPELINED/FLOW-THROUGH ARCHITECTURE, ALSO OPERATES WITH 3.135V TO 3.465V SUPPLY 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm SEIKO INSTRUMENTS USA INC QFP LQFP, 100 unknown
IS61LF12836A-7.5TQI
Integrated Silicon Solution Inc
Check for Price Buy No No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 7.5 ns 117 MHz CACHE SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 35 mA 3.14 V 160 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41