Filter Your Search
1 - 2 of 2 results
|
IRS2330DSTRPBF
Infineon Technologies AG
|
Check for Price Buy | Yes | Obsolete | 15 V | 700 ns | 700 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
![]() |
IRS2330DSTRPBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | 15 V | 700 ns | 700 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | SOIC | 28 |