Parametric results for: IRLIB9343PBF under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irlib9343pbf
Select parts from the table below to compare.
Compare
Compare
IRLIB9343PBF
Vishay Intertechnologies
Check for Price Buy Yes Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 14 A 105 mΩ 190 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 60 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC LEAD FREE, TO-220 FULL PAK-2 compliant
IRLIB9343PBF
Infineon Technologies AG
Check for Price Buy Yes Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 14 A 105 mΩ HIGH RELIABILITY 190 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 60 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220, FULL PACK-3 compliant EAR99 Infineon
IRLIB9343PBF
International Rectifier
Check for Price Buy Yes Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 14 A 105 mΩ HIGH RELIABILITY 190 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 33 W 60 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, TO-220, FULL PACK-3 compliant EAR99 TO-220AB 3