Filter Your Search
1 - 10 of 12 results
![]() |
IRGP50B60PD1-E
International Rectifier
|
Check for Price Buy | No | No | Obsolete | 600 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH RELIABILITY, LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 161 ns | 39 ns | TO-247AD | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AD | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | ||||||||||
![]() |
IRGP50B60PD1-EPBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Obsolete | 600 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH RELIABILITY, LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 161 ns | 39 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AD | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | ||||||||||
![]() |
AUIRGP50B60PD1E
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | 600 V | 5 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 15 ns | 20 V | 390 W | 15 ns | POWER CONTROL | SILICON | 161 ns | 39 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AD | ROHS COMPLIANT PACKAGE-3 | 3 | compliant | EAR99 | ||||||
|
AUIRGP50B60PD1E
Infineon Technologies AG
|
Check for Price Buy | Yes | Obsolete | 600 V | 5 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 15 ns | 20 V | 390 W | 15 ns | POWER CONTROL | SILICON | 161 ns | 39 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | ||||||||
|
IRGP50B60PD1
Infineon Technologies AG
|
Check for Price Buy | Yes | Obsolete | 600 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH RELIABILITY, LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 161 ns | 39 ns | TO-247AC | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-247AC, 3 PIN | compliant | EAR99 | Infineon | ||||||||||||
![]() |
IRGP50B60PD1PBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | 600 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH RELIABILITY, LOW CONDUCTION LOSS | 20 ns | 20 V | 390 W | 20 ns | POWER CONTROL | SILICON | 161 ns | 39 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 250 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 | |||
![]() |
IRGP50B60PD1
International Rectifier
|
Check for Price Buy | No | Transferred | 600 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH RELIABILITY, LOW CONDUCTION LOSS | 20 ns | 20 V | 390 W | 20 ns | POWER CONTROL | SILICON | 161 ns | 39 ns | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 225 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | ||||
|
AUIRGP50B60PD1-E
Infineon Technologies AG
|
Check for Price Buy | Yes | Obsolete | 600 V | 5 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 15 ns | 20 V | 390 W | 15 ns | POWER CONTROL | SILICON | 161 ns | 39 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | |||||||||
|
AUIRGP50B60PD1
Infineon Technologies AG
|
Check for Price Buy | Yes | Obsolete | 600 V | 5 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 15 ns | 20 V | 390 W | 15 ns | POWER CONTROL | SILICON | 161 ns | 39 ns | TO-247AC | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Infineon | ||||||||
|
IRGP50B60PD1-EP
Infineon Technologies AG
|
Check for Price Buy | Yes | Obsolete | 600 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH RELIABILITY | 20 ns | 20 V | 390 W | 20 ns | POWER CONTROL | SILICON | 161 ns | 39 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-3 | compliant | EAR99 | Infineon |