Parametric results for: IRFS4310ZTRLPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: irfs4310ztrlpbf
Select parts from the table below to compare.
Compare
Compare
IRFS4310ZTRLPBF
Infineon Technologies AG
$1.5409 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 120 A 6 mΩ 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 W 560 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
IRFS4310ZTRLPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 120 A 6 mΩ 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 W 560 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 D2PAK LEAD FREE, D2PAK-3 3 8541.29.00.95